


CQ0201ARNPO8BNR20 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR20TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR20CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR20 |
Description | CAP CER 0.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38100 | $19.05 |
100 | $0.33010 | $33.01 |
500 | $0.23468 | $117.34 |
1,000 | $0.19017 | $190.17 |
2,500 | $0.16599 | $414.98 |
5,000 | $0.16402 | $820.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13126 | $1,968.90 |
30,000 | $0.13013 | $3,903.90 |
45,000 | $0.12953 | $5,828.85 |
75,000 | $0.12886 | $9,664.50 |
105,000 | $0.12846 | $13,488.30 |
150,000 | $0.12680 | $19,020.00 |
180,000 | $0.12532 | $22,557.60 |
360,000 | $0.12034 | $43,322.40 |
375,000 | $0.12007 | $45,026.25 |