


885012206106 | |
|---|---|
DigiKey Part Number | 732-12196-2-ND - Tape & Reel (TR) 732-12196-1-ND - Cut Tape (CT) 732-12196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206106 |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A471KM | KYOCERA AVX | 26,775 | 478-KGM15AR72A471KMCT-ND | $1.48000 | Direct |
| KGM15AR72A471KT | KYOCERA AVX | 16,461 | 478-KGM15AR72A471KTCT-ND | $0.82000 | Direct |
| 0603B471K101CT | Walsin Technology Corporation | 59,504 | 1292-1437-1-ND | $0.82000 | Parametric Equivalent |
| C0603C471K1RACAUTO | KEMET | 7,574 | 399-15927-1-ND | $2.71000 | Parametric Equivalent |
| C0603C471K1RACTU | KEMET | 128,360 | 399-C0603C471K1RACTUCT-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18170 | $18.17 |
| 500 | $0.13056 | $65.28 |
| 1,000 | $0.11485 | $114.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09136 | $365.44 |
| 8,000 | $0.08268 | $661.44 |
| 12,000 | $0.07833 | $939.96 |
| 20,000 | $0.07352 | $1,470.40 |
| 28,000 | $0.07071 | $1,979.88 |
| 40,000 | $0.06800 | $2,720.00 |



