470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A471KT

DigiKey Part Number
478-KGM15AR72A471KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A471KTCT-ND - Cut Tape (CT)
478-KGM15AR72A471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A471KT
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A471KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A471JTKYOCERA AVX12,756478-KGM15AR72A471JTCT-ND$0.14000Upgrade
KGM15BR72D471JTKYOCERA AVX808478-KGM15BR72D471JTCT-ND$0.49000Upgrade
KGM15BR72D471KTKYOCERA AVX35,303478-KGM15BR72D471KTCT-ND$0.11000Upgrade
06031C471K4T2AKYOCERA AVX45,432478-9373-1-ND$0.10000Parametric Equivalent
06031C471K4T4AKYOCERA AVX12,870478-06031C471K4T4ACT-ND$0.10000Parametric Equivalent
In-Stock: 16,461
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
50$0.30740$15.37
100$0.26560$26.56
500$0.19402$97.01
1,000$0.17224$172.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13956$558.24
8,000$0.12747$1,019.76
12,000$0.12142$1,457.04
20,000$0.11472$2,294.40
28,000$0.11080$3,102.40
40,000$0.10704$4,281.60
Manufacturers Standard Package