
06031C471K4T4A | |
|---|---|
DigiKey Part Number | 478-06031C471K4T4ATR-ND - Tape & Reel (TR) 478-06031C471K4T4ACT-ND - Cut Tape (CT) 478-06031C471K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471K4T4A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C471K4T2A | KYOCERA AVX | 45,432 | 478-9373-1-ND | $0.82000 | Parametric Equivalent |
| 06031C471K4Z2A | KYOCERA AVX | 2,093 | 478-9864-1-ND | $1.97000 | Parametric Equivalent |
| C0603C471K2RACAUTO | KEMET | 6,044 | 399-6893-1-ND | $3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25160 | $25.16 |
| 500 | $0.18334 | $91.67 |
| 1,000 | $0.16246 | $162.46 |
| 2,500 | $0.14052 | $351.30 |
| 5,000 | $0.12733 | $636.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11108 | $1,666.20 |
| 30,000 | $0.10314 | $3,094.20 |
| 45,000 | $0.09917 | $4,462.65 |
| 75,000 | $0.09477 | $7,107.75 |
| 105,000 | $0.09219 | $9,679.95 |
| 150,000 | $0.08972 | $13,458.00 |

