1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206002

DigiKey Part Number
732-7921-2-ND - Tape & Reel (TR)
732-7921-1-ND - Cut Tape (CT)
732-7921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206002
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K9RACAUTOKEMET10,639399-17706-1-ND$0.95000Parametric Equivalent
C0603X105K9RACAUTOKEMET13,192399-17712-1-ND$2.32000Parametric Equivalent
C0603X105K9RACTUKEMET1,876399-17709-1-ND$2.29000Parametric Equivalent
GMC10X7R105K6R3NTCal-Chip Electronics, Inc.16,9164713-GMC10X7R105K6R3NTCT-ND$0.39000Parametric Equivalent
In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
50$0.44880$22.44
100$0.39050$39.05
500$0.29088$145.44
1,000$0.26046$260.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21487$859.48
8,000$0.19796$1,583.68
12,000$0.18951$2,274.12
20,000$0.18014$3,602.80
28,000$0.17466$4,890.48
40,000$0.16940$6,776.00
Manufacturers Standard Package