
C0603C105K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-17706-2-ND - Tape & Reel (TR) 399-17706-1-ND - Cut Tape (CT) 399-17706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9RACAUTO |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72600 | $72.60 |
| 500 | $0.55906 | $279.53 |
| 1,000 | $0.50768 | $507.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43077 | $1,723.08 |
| 8,000 | $0.40223 | $3,217.84 |
| 12,000 | $0.38794 | $4,655.28 |
| 20,000 | $0.37211 | $7,442.20 |
| 28,000 | $0.36286 | $10,160.08 |
| 40,000 | $0.35395 | $14,158.00 |

