
GMC10X7R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K6R3NT |
Description | CAP0603 X7R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26300 | $13.15 |
| 100 | $0.22530 | $22.53 |
| 500 | $0.16394 | $81.97 |
| 1,000 | $0.14511 | $145.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11691 | $467.64 |
| 8,000 | $0.10646 | $851.68 |
| 12,000 | $0.10124 | $1,214.88 |
| 20,000 | $0.09545 | $1,909.00 |
| 28,000 | $0.09207 | $2,577.96 |
| 40,000 | $0.08882 | $3,552.80 |

