


861221483002 | |
|---|---|
DigiKey Part Number | 732-6531-ND |
Manufacturer | |
Manufacturer Product Number | 861221483002 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861221483002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.3158 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2W820MELZ25 | Nichicon | 370 | 493-8560-ND | $34.78000 | Similar |
| LLS2W820MELZ | Nichicon | 128 | 493-2596-ND | $29.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 50 | $30.74020 | $1,537.01 |
| 100 | $27.75580 | $2,775.58 |
| 250 | $22.80644 | $5,701.61 |
| 500 | $19.32874 | $9,664.37 |
| 1,000 | $17.34745 | $17,347.45 |



