LGW2D681MELZ40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2D681MELZ40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2W820MELZ25

DigiKey Part Number
493-8560-ND
Manufacturer
Manufacturer Product Number
LGW2W820MELZ25
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W820MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.3728 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.50000$33.50
10$22.79400$227.94
50$18.34420$917.21
100$16.94310$1,694.31
500$14.53458$7,267.29
1,000$13.77732$13,777.32
2,500$12.96971$32,424.27
5,000$12.77587$63,879.35
Manufacturers Standard Package