
IMI111T026HXUMA1 | |
---|---|
DigiKey Part Number | 448-IMI111T026HXUMA1TR-ND - Tape & Reel (TR) 448-IMI111T026HXUMA1CT-ND - Cut Tape (CT) 448-IMI111T026HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMI111T026HXUMA1 |
Description | IMOTION |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Analog, PWM, UART PG-DSO-22-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, PWM, UART | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V, 13.5V ~ 16.5V | |
Voltage - Load | 600V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-SOIC (0.295", 7.50mm Width), 22 Leads | |
Supplier Device Package | PG-DSO-22-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.07000 | $57.07 |
10 | $43.96200 | $439.62 |
25 | $40.69040 | $1,017.26 |
100 | $37.09570 | $3,709.57 |
250 | $35.38120 | $8,845.30 |
500 | $34.34776 | $17,173.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.49719 | $33,497.19 |
2,000 | $32.79732 | $65,594.64 |