860040475006 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 568
Unit Price: $4.11000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.37526
Datasheet

Upgrade


Rubycon
In Stock: 2,484
Unit Price: $4.68000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.88328
Datasheet

Parametric Equivalent


Rubycon
In Stock: 363
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.53136
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,176
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,907
Unit Price: $4.93000
Datasheet
WCAP-ATUL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATUL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040475006

DigiKey Part Number
732-9173-1-ND - Cut Tape (CT)
732-9173-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040475006
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040475006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
619.5 mA @ 120 Hz
Ripple Current @ High Frequency
826 mA @ 100 kHz
Impedance
82 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
50$3.43220$171.61
100$2.99700$299.70
250$2.66036$665.09
Tape & Box (TB)
QuantityUnit PriceExt Price
600$2.09135$1,254.81
1,200$1.99528$2,394.34
Manufacturers Standard Package