


860160475020 | |
---|---|
DigiKey Part Number | 732-9520-1-ND - Cut Tape (CT) 732-9520-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160475020 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160475020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 535.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 924 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
50 | $3.48960 | $174.48 |
100 | $3.04630 | $304.63 |
250 | $2.70964 | $677.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.12090 | $1,272.54 |
1,200 | $2.03223 | $2,438.68 |