
EY1V331MP510C5U | |
|---|---|
DigiKey Part Number | 4191-EY1V331MP510C5UCT-ND - Cut Tape (CT) 4191-EY1V331MP510C5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1V331MP510C5U |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.30200 | $115.10 |
| 100 | $2.05040 | $205.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.52015 | $1,216.12 |
| 1,600 | $1.39909 | $2,238.54 |
| 2,400 | $1.33798 | $3,211.15 |
| 4,000 | $1.26983 | $5,079.32 |
| 5,600 | $1.22975 | $6,886.60 |
| 8,000 | $1.19104 | $9,528.32 |

