
EKY-250ETD331MJC5S | |
---|---|
DigiKey Part Number | 565-EKY-250ETD331MJC5SCT-ND - Cut Tape (CT) 565-EKY-250ETD331MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD331MJC5S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 432.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.27280 | $113.64 |
100 | $2.02570 | $202.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.50385 | $1,203.08 |
1,600 | $1.38473 | $2,215.57 |
2,400 | $1.32460 | $3,179.04 |
4,000 | $1.25756 | $5,030.24 |
5,600 | $1.21815 | $6,821.64 |
8,000 | $1.18005 | $9,440.40 |
9,600 | $1.16193 | $11,154.53 |
19,200 | $1.10063 | $21,132.10 |
20,000 | $1.09736 | $21,947.20 |