
831025559 | |
---|---|
DigiKey Part Number | 732-831025559TR-ND - Tape & Reel (TR) 732-831025559CT-ND - Cut Tape (CT) 732-831025559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025559 |
Description | XTAL OSC XO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $10.83900 | $108.39 |
50 | $10.18160 | $509.08 |
100 | $9.60690 | $960.69 |
500 | $8.95000 | $4,475.00 |
1,000 | $8.04678 | $8,046.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.57701 | $19,731.03 |