

LFSPXO025559 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025559TR-ND - Tape & Reel (TR) 1923-LFSPXO025559CT-ND - Cut Tape (CT) 1923-LFSPXO025559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025559 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.67200 | $106.72 |
| 25 | $10.08960 | $252.24 |
| 50 | $9.67020 | $483.51 |
| 100 | $9.27060 | $927.06 |
| 250 | $8.76676 | $2,191.69 |
| 500 | $8.40434 | $4,202.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.05699 | $8,056.99 |
| 2,000 | $7.72423 | $15,448.46 |
| 3,000 | $7.53610 | $22,608.30 |
| 5,000 | $7.30567 | $36,528.35 |
| 7,000 | $7.15788 | $50,105.16 |
| 10,000 | $7.00457 | $70,045.70 |

