830060258 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1,179
Unit Price: $4.12000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $5.43000
Datasheet
WE-XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830060258

DigiKey Part Number
732-830060258TR-ND - Tape & Reel (TR)
732-830060258CT-ND - Cut Tape (CT)
732-830060258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830060258
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830060258 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$4.45400$44.54
50$4.25600$212.80
100$4.06250$406.25
500$3.77240$1,886.20
1,000$3.48214$3,482.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.78571$8,357.13
Manufacturers Standard Package