LFXTAL060258 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $4.86000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,179
Unit Price: $4.12000
Datasheet
CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180
WEbinar Powered by Digi-Key: Crystals and Oscillators
WEbinar Powered by Digi-Key: All About Crystals & Frequency Products

LFXTAL060258

DigiKey Part Number
1923-LFXTAL060258TR-ND - Tape & Reel (TR)
1923-LFXTAL060258CT-ND - Cut Tape (CT)
1923-LFXTAL060258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL060258
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL060258 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.01395$9,041.85
Manufacturers Standard Package