
830060258 | |
---|---|
DigiKey Part Number | 732-830060258TR-ND - Tape & Reel (TR) 732-830060258CT-ND - Cut Tape (CT) 732-830060258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830060258 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830060258 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.45400 | $44.54 |
50 | $4.25600 | $212.80 |
100 | $4.06250 | $406.25 |
500 | $3.77240 | $1,886.20 |
1,000 | $3.48214 | $3,482.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.78571 | $8,357.13 |