
ECS-320-10-33-AGM-TR | |
---|---|
DigiKey Part Number | XC2734TR-ND - Tape & Reel (TR) XC2734CT-ND - Cut Tape (CT) XC2734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-33-AGM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-33-AGM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.56400 | $35.64 |
25 | $3.37200 | $84.30 |
50 | $3.23180 | $161.59 |
100 | $3.05900 | $305.90 |
250 | $2.92928 | $732.32 |
500 | $2.80794 | $1,403.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69178 | $2,691.78 |
2,000 | $2.15448 | $4,308.96 |
3,000 | $2.09356 | $6,280.68 |