8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
4 SMD, No Lead

830055901

DigiKey Part Number
732-830055901TR-ND - Tape & Reel (TR)
732-830055901CT-ND - Cut Tape (CT)
732-830055901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830055901
Description
WE-XTAL QUARTZ CRYSTAL 8.0 MHZ;
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830055901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$6.34700$63.47
50$5.93120$296.56
100$5.24590$524.59
500$4.96852$2,484.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92628$3,926.28
Manufacturers Standard Package