0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82550250

DigiKey Part Number
732-2547-2-ND - Tape & Reel (TR)
732-2547-1-ND - Cut Tape (CT)
732-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82550250
Description
VARISTOR 39V 100A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82550250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.71000$5.71
10$5.61300$56.13
50$5.37640$268.82
100$5.13990$513.99
500$4.91142$2,455.71
1,000$4.68298$4,682.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.78881$15,155.24
Manufacturers Standard Package