
DZ23C27-7-F | |
|---|---|
DigiKey Part Number  | DZ23C27-FDITR-ND - Tape & Reel (TR) DZ23C27-FDICT-ND - Cut Tape (CT) DZ23C27-FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DZ23C27-7-F  | 
Description  | DIODE ZENER ARRAY 27V SOT-23-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode Array 1 Pair Common Cathode 27 V 300 mW ±5% SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Configuration  | 1 Pair Common Cathode  | |
Voltage - Zener (Nom) (Vz)  | 27 V  | |
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.35400 | $13.54 | 
| 100 | $0.65270 | $65.27 | 
| 500 | $0.64452 | $322.26 | 
| 1,000 | $0.62820 | $628.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.44872 | $1,346.16 | 
| 6,000 | $0.44056 | $2,643.36 | 
| 9,000 | $0.39161 | $3,524.49 | 
| 15,000 | $0.38753 | $5,812.95 | 
| 21,000 | $0.38549 | $8,095.29 | 







