New at DigiKey
BM08B-ZNDSS-A-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM08B-ZNDSS-A-TF
BM08B-ZNDSS-A-TF
BM08B-ZNDSS-A-TF

BM08B-ZNDSS-A-TF

DigiKey Part Number
455-BM08B-ZNDSS-A-TFTR-ND - Tape & Reel (TR)
455-BM08B-ZNDSS-A-TFCT-ND - Cut Tape (CT)
455-BM08B-ZNDSS-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM08B-ZNDSS-A-TF
Description
1.5MM DOUBLE-ROW WITH SECURE-LOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$4.22600$42.26
25$3.95840$98.96
50$3.76920$188.46
100$3.58890$358.89
250$3.36392$840.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
520$2.87477$1,494.88
1,040$2.73749$2,846.99
1,560$2.66030$4,150.07
2,600$2.56607$6,671.78
3,640$2.50587$9,121.37
5,200$2.44361$12,706.77
13,000$2.29071$29,779.23
26,000$2.24124$58,272.24
Manufacturers Standard Package