



744232161 | |
|---|---|
DigiKey Part Number | 732-1470-2-ND - Tape & Reel (TR) 732-1470-1-ND - Cut Tape (CT) 732-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744232161 |
Description | CMC 340MA 2LN 160OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744232161 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 160 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 340mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW31SN161SQ2L | Murata Electronics | 3,090 | 490-11098-1-ND | $158.00000 | Direct |
| SRF3216-161Y | Bourns Inc. | 1,082 | SRF3216-161YCT-ND | $91.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $10.27700 | $102.77 |
| 50 | $9.61920 | $480.96 |
| 100 | $9.12590 | $912.59 |
| 500 | $8.79700 | $4,398.50 |
| 1,000 | $7.23492 | $7,234.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.72023 | $7,440.46 |











