


SRF3216-161Y | |
|---|---|
DigiKey Part Number | SRF3216-161YTR-ND - Tape & Reel (TR) SRF3216-161YCT-ND - Cut Tape (CT) SRF3216-161YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-161Y |
Description | CMC 350MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-161Y Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 160 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744232161 | Würth Elektronik | 6,098 | 732-1470-1-ND | $10.77000 | Similar |
| DLW31SN161SQ2L | Murata Electronics | 3,090 | 490-11098-1-ND | $7.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.42680 | $85.67 |
| 50 | $3.22940 | $161.47 |
| 100 | $3.04520 | $304.52 |
| 250 | $2.81736 | $704.34 |
| 500 | $2.65620 | $1,328.10 |
| 1,000 | $2.50452 | $2,504.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36163 | $4,723.26 |
| 4,000 | $2.22704 | $8,908.16 |
| 6,000 | $2.15196 | $12,911.76 |
| 10,000 | $2.06109 | $20,610.90 |
| 14,000 | $2.00339 | $28,047.46 |
| 20,000 | $1.94406 | $38,881.20 |



