
DLW31SN161SQ2L | |
|---|---|
DigiKey Part Number | 490-11098-2-ND - Tape & Reel (TR) 490-11098-1-ND - Cut Tape (CT) 490-11098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN161SQ2L |
Description | CMC 340MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN161SQ2L Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.083" (2.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 160 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.42100 | $64.21 |
| 25 | $5.94240 | $148.56 |
| 50 | $5.60220 | $280.11 |
| 100 | $5.28230 | $528.23 |
| 250 | $4.88684 | $1,221.71 |
| 500 | $4.60782 | $2,303.91 |
| 1,000 | $4.34482 | $4,344.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.05748 | $8,114.96 |
| 4,000 | $3.82658 | $15,306.32 |
| 6,000 | $3.69784 | $22,187.04 |
| 10,000 | $3.54195 | $35,419.50 |
| 14,000 | $3.52497 | $49,349.58 |

