
705820040 | |
|---|---|
DigiKey Part Number | 732-11593-ND |
Manufacturer | |
Manufacturer Product Number | 705820040 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.40300 | $14.03 |
| 50 | $1.13900 | $56.95 |
| 100 | $1.02800 | $102.80 |
| 500 | $0.91784 | $458.92 |









