
62701623121 | |
---|---|
DigiKey Part Number | 732-62701623121-ND |
Manufacturer | |
Manufacturer Product Number | 62701623121 |
Description | WR-BHD 1.27MM FEMALE IDC CONNECT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62701623121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.75000 | $44.75 |
10 | $41.03000 | $410.30 |
100 | $36.55780 | $3,655.78 |
250 | $32.07972 | $8,019.93 |
500 | $29.84042 | $14,920.21 |
1,000 | $27.60136 | $27,601.36 |