
62702623121 | |
---|---|
DigiKey Part Number | 732-62702623121-ND |
Manufacturer | |
Manufacturer Product Number | 62702623121 |
Description | WR-BHD 1.27MM FEMALE IDC CONNECT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62702623121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.02000 | $60.02 |
10 | $54.99700 | $549.97 |
100 | $48.99500 | $4,899.50 |
250 | $42.99444 | $10,748.61 |
500 | $39.99414 | $19,997.07 |
1,000 | $36.99392 | $36,993.92 |