63911055721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63911655721CAB

DigiKey Part Number
732-63911655721CAB-ND
Manufacturer
Manufacturer Product Number
63911655721CAB
Description
CBL RIBN 16COND 0.025 GRAY 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63911655721CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.400" (10.16mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$94.26000$94.26
10$86.37200$863.72
100$76.95100$7,695.10
250$67.52892$16,882.23
500$62.81416$31,407.08
1,000$58.10695$58,106.95
Manufacturers Standard Package