
155124RS73200A | |
---|---|
DigiKey Part Number | 732-12023-2-ND - Tape & Reel (TR) 732-12023-1-ND - Cut Tape (CT) 732-12023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124RS73200A |
Description | LED RED CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155124RS73200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $2.05300 | $20.53 |
100 | $1.91320 | $191.32 |
500 | $1.75716 | $878.58 |
1,000 | $1.60936 | $1,609.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24889 | $3,746.67 |