WL-TMRW-SERIES-5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151054YS04500

DigiKey Part Number
732-11409-ND
Manufacturer
Manufacturer Product Number
151054YS04500
Description
LED YELLOW CLEAR T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
151054YS04500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
50$1.38940$69.47
100$0.97550$97.55
500$0.89418$447.09
1,000$0.81289$812.89
Manufacturers Standard Package