8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W989D2DBJX6E

DigiKey Part Number
256-W989D2DBJX6E-ND
Manufacturer
Manufacturer Product Number
W989D2DBJX6E
Description
IC DRAM 512MBIT LVCMOS 90VFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 512Mbit LVCMOS 166 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
16M x 32
Memory Interface
LVCMOS
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$37.04000$37.04
10$34.47800$344.78
25$33.45000$836.25
50$32.67160$1,633.58
240$30.91800$7,420.32
480$30.15279$14,473.34
720$29.70951$21,390.85
1,200$29.15658$34,987.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.