W9751G6KB25I TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: $22.46000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 15,732
Unit Price: $27.69000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $35.49254
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $33.01662
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 418
Unit Price: $25.41000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $31.42794
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $32.52814
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $37.23306
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $34.35819
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $39.21760
Datasheet

Similar


Micron Technology Inc.
In Stock: 271
Unit Price: $46.48000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3,979
Unit Price: $44.19000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,897
Unit Price: $35.21000
Datasheet
84-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9751G6KB25I TR

DigiKey Part Number
W9751G6KB25ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9751G6KB25I TR
Description
IC DRAM 512MBIT PARALLEL 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types