
W9412G6IH-5 | |
---|---|
DigiKey Part Number | W9412G6IH-5-ND |
Manufacturer | |
Manufacturer Product Number | W9412G6IH-5 |
Description | IC DRAM 128MBIT SSTL2 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9412G6IH-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 50 ns | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |