W66CP6RBHAGJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $210.66002
Datasheet
Image for W66CP6RBHAGJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66CP6RBHAGJ

DigiKey Part Number
256-W66CP6RBHAGJ-ND
Manufacturer
Manufacturer Product Number
W66CP6RBHAGJ
Description
4GB LPDDR4/4X, X16, 1866MHZ, -40
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_06 1.866 GHz 3.5 ns 100-VFBGA (10x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 16
Memory Interface
LVSTL_06
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VFBGA (10x7.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
208$231.12457$48,073.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.