Parametric Equivalent

W66CP6RBHAGJ TR | |
|---|---|
DigiKey Part Number | 256-W66CP6RBHAGJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66CP6RBHAGJ TR |
Description | 4GB LPDDR4/4X, X16, 1866MHZ, -40 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_06 1.866 GHz 3.5 ns 100-VFBGA (10x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | LVSTL_06 | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-VFBGA (10x7.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $210.66002 | $526,650.05 |

