
W29N04GVBIAA | |
---|---|
DigiKey Part Number | 256-W29N04GVBIAA-ND |
Manufacturer | |
Manufacturer Product Number | W29N04GVBIAA |
Description | IC FLASH 4GBIT ONFI 63VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 20 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.83000 | $81.83 |
10 | $76.00600 | $760.06 |
25 | $73.66640 | $1,841.66 |
50 | $71.90160 | $3,595.08 |
210 | $68.28719 | $14,340.31 |
420 | $66.57298 | $27,960.65 |
630 | $65.58265 | $41,317.07 |
1,050 | $64.35064 | $67,568.17 |