
W29N02GZSIBA TR | |
---|---|
DigiKey Part Number | 256-W29N02GZSIBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W29N02GZSIBA TR |
Description | 2G-BIT SLC NAND FLASH, 1.8V, 1-B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 25 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $38.57670 | $57,865.05 |