W29C020CP90B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 317
Unit Price: $17.74000
Datasheet

Similar


Microchip Technology
In Stock: 488
Unit Price: $19.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.89999
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: $20.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $18.88531
Datasheet

Similar


Microchip Technology
In Stock: 475
Unit Price: $18.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.57155
Datasheet

Similar


Microchip Technology
In Stock: 477
Unit Price: $19.71000
Datasheet

Similar


Microchip Technology
In Stock: 743
Unit Price: $21.27000
Datasheet

Similar


Microchip Technology
In Stock: 547
Unit Price: $17.33000
Datasheet

Similar


Microchip Technology
In Stock: 465
Unit Price: $18.47000
Datasheet

Similar


Microchip Technology
In Stock: 78
Unit Price: $17.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29C020CP90B

DigiKey Part Number
W29C020CP90B-ND
Manufacturer
Manufacturer Product Number
W29C020CP90B
Description
IC FLASH 2MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 90 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
W29C020CP90B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes