W25X40CLSNIG TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80EWSNIG TR

DigiKey Part Number
256-W25Q80EWSNIGTR-ND - Tape & Reel (TR)
256-W25Q80EWSNIGTRCT-ND - Cut Tape (CT)
256-W25Q80EWSNIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80EWSNIG TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$5.24400$52.44
25$5.10080$127.52
50$4.99120$249.56
100$4.88100$488.10
250$4.73540$1,183.85
500$4.62464$2,312.32
1,000$4.51427$4,514.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.58768$11,469.20
5,000$4.47377$22,368.85
7,500$4.40783$33,058.72
12,500$4.32556$54,069.50
17,500$4.27199$74,759.82
Manufacturers Standard Package