
W25Q80DVZPIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q80DVZPIGTR-ND - Tape & Reel (TR) 256-W25Q80DVZPIGTRCT-ND - Cut Tape (CT) 256-W25Q80DVZPIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80DVZPIG TR |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $5.24400 | $52.44 |
| 25 | $5.10080 | $127.52 |
| 50 | $4.99120 | $249.56 |
| 100 | $4.88100 | $488.10 |
| 250 | $4.73540 | $1,183.85 |
| 500 | $4.62464 | $2,312.32 |
| 1,000 | $4.51427 | $4,514.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.47377 | $22,368.85 |
| 10,000 | $4.36139 | $43,613.90 |
| 15,000 | $4.29648 | $64,447.20 |


