W25Q16DVSSIG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 6,483
Unit Price: $17.02000
Datasheet

Similar


Microchip Technology
In Stock: 3,399
Unit Price: $16.28000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16DVSSIG

DigiKey Part Number
W25Q16DVSSIG-ND
Manufacturer
Manufacturer Product Number
W25Q16DVSSIG
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q16DVSSIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types