
SST25VF016B-50-4C-S2AF-T | |
|---|---|
DigiKey Part Number | SST25VF016B-50-4C-S2AF-TTR-ND - Tape & Reel (TR) SST25VF016B-50-4C-S2AF-TCT-ND - Cut Tape (CT) SST25VF016B-50-4C-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF016B-50-4C-S2AF-T |
Description | IC FLASH 16MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF016B-50-4C-S2AF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6300 |
| Tape & Reel (TR): | 6300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 25 | $16.52520 | $413.13 |
| 100 | $15.78530 | $1,578.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $15.78536 | $33,149.26 |











