MKS2C041001F00MSSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.22037
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 59,103
Unit Price: $4.65000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.52038
Datasheet
MKS2C041001F00MSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C041001F00MSSD

DigiKey Part Number
1928-MKS2C041001F00MSSD-ND
Manufacturer
Manufacturer Product Number
MKS2C041001F00MSSD
Description
CAP FILM 1UF 20% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes