
B32529C0105M000 | |
|---|---|
DigiKey Part Number  | B32529C0105M000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B32529C0105M000  | 
Description  | CAP FILM 1UF 20% 63VDC RADIAL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B32529C0105M000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage Rating - AC  | 40V  | |
Voltage Rating - DC  | 63V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.287" L x 0.177" W (7.30mm x 4.50mm)  | |
Height - Seated (Max)  | 0.374" (9.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Applications  | Automotive; EMI, RFI Suppression  | |
Ratings  | AEC-Q200  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $1.52038 | $9,122.28 | 

