MKS2C033301C00JA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.93462
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.93462
Datasheet

Parametric Equivalent


WIMA
In Stock: 1,698
Unit Price: $6.74000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.96237
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.96237
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.74372
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.71099
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $4.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,687
Unit Price: $4.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,420
Unit Price: $4.93000
Datasheet
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C033301C00JA00

DigiKey Part Number
1928-MKS2C033301C00JA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C033301C00JA00
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C033301C00JC00WIMA01928-MKS2C033301C00JC00TB-ND$1.93462Parametric Equivalent
MKS2C033301C00JF00WIMA01928-MKS2C033301C00JF00TR-ND$1.93462Parametric Equivalent
MKS2C033301C00JI00WIMA1,6981928-MKS2C033301C00JI00CT-ND$6.74000Parametric Equivalent
MKS2C033301C00JN00WIMA01928-MKS2C033301C00JN00TB-ND$1.96237Parametric Equivalent
MKS2C033301C00JO00WIMA01928-MKS2C033301C00JO00TB-ND$1.96237Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$1.93462$11,607.72