Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B32529C1334J000 | |
|---|---|
DigiKey Part Number | 495-1158-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1334J000 |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1334J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C1334J000 | TDK | 41,456 | 495-1156-ND | $5.59000 | Similar |
| B32521C1334J000 | TDK | 6,845 | 495-1159-ND | $5.43000 | Similar |
| B32522C1334J000 | TDK | 3,039 | 495-1157-ND | $6.49000 | Similar |
| 160334J100E-F | Cornell Dubilier Knowles | 0 | 338-3256-ND | $15.79000 | Similar |
| 160334J100F-F | Cornell Dubilier Knowles | 0 | 160334J100F-F-ND | $6.33154 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.78700 | $27.87 |
| 50 | $2.10480 | $105.24 |
| 100 | $1.89420 | $189.42 |
| 500 | $1.54054 | $770.27 |
| 2,000 | $1.34142 | $2,682.84 |
| 4,000 | $1.26743 | $5,069.72 |
| 6,000 | $1.23038 | $7,382.28 |








