
B32529C1334J189 | |
|---|---|
DigiKey Part Number | 495-5008-2-ND - Tape & Reel (TR) 495-5008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1334J189 |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1334J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 50 | $2.28060 | $114.03 |
| 100 | $2.05370 | $205.37 |
| 500 | $1.67028 | $835.14 |
| 1,000 | $1.55181 | $1,551.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34142 | $2,682.84 |
| 4,000 | $1.26743 | $5,069.72 |
| 6,000 | $1.23038 | $7,382.28 |
| 10,000 | $1.18932 | $11,893.20 |
| 14,000 | $1.16532 | $16,314.48 |
| 20,000 | $1.14223 | $22,844.60 |

